ERM50 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN / ADVANCED ENERGY | Each | 1+ £128.57 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 50W | 1 Output | 12V | 4.17A | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM50 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ £128.57 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM50 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ £128.57 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 50W | 1 Output | 24V | 2.08A | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM50 Series |