ERM20 Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £70.82 5+ £60.49 10+ £59.28 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series | |||||
Each | 1+ £67.50 5+ £57.66 10+ £56.51 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM20 Series | |||||
Each | 1+ £65.30 5+ £55.78 10+ £54.66 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM20 Series | |||||
Each | 1+ £70.82 5+ £60.49 10+ £59.28 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM20 Series | |||||
Each | 1+ £73.01 5+ £62.36 10+ £61.11 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM20 Series | |||||
Each | 1+ £65.30 5+ £55.78 10+ £54.66 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM20 Series | |||||
Each | 1+ £65.30 5+ £55.78 10+ £54.66 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM20 Series | |||||
Each | 1+ £70.82 5+ £60.49 10+ £59.28 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series | |||||
Each | 1+ £70.82 5+ £60.49 10+ £59.28 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM20 Series | |||||
Each | 1+ £65.30 5+ £55.78 10+ £54.66 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series | |||||
Each | 1+ £65.30 5+ £55.78 10+ £54.66 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series | |||||
Each | 1+ £73.01 5+ £62.36 10+ £61.11 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM20 Series | |||||
Each | 1+ £67.50 5+ £57.66 10+ £56.51 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM20 Series | |||||
Each | 1+ £65.30 5+ £55.78 10+ £54.66 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series | |||||
Each | 1+ £67.50 5+ £57.66 10+ £56.51 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM20 Series | |||||
Each | 1+ £65.30 5+ £55.78 10+ £54.66 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM20 Series |