CMR Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.61 5+ £2.59 10+ £2.58 20+ £2.53 50+ £2.48 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | CMR Series | |||||
Each | 1+ £2.54 5+ £2.53 10+ £2.51 20+ £2.47 50+ £2.42 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series | |||||
Each | 1+ £2.18 5+ £2.17 10+ £2.16 20+ £2.12 50+ £2.08 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series | |||||
Each | 1+ £2.54 5+ £2.53 10+ £2.51 20+ £2.47 50+ £2.42 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | CMR Series | |||||
Each | 1+ £2.61 5+ £2.59 10+ £2.58 20+ £2.53 50+ £2.48 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series |