CME Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.59 5+ £2.56 10+ £2.55 20+ £2.51 50+ £2.46 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 3.3V | 227mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ £1.83 5+ £1.82 10+ £1.80 20+ £1.77 50+ £1.74 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ £2.51 5+ £2.49 10+ £2.48 20+ £2.44 50+ £2.39 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ £1.94 5+ £1.93 10+ £1.92 20+ £1.89 50+ £1.85 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ £2.51 5+ £2.49 10+ £2.48 20+ £2.44 50+ £2.39 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ £2.30 5+ £2.29 10+ £2.27 20+ £2.23 50+ £2.19 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ £2.30 5+ £2.29 10+ £2.27 20+ £2.23 50+ £2.19 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ £3.28 10+ £3.24 25+ £3.20 50+ £3.13 100+ £2.98 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | Fixed | - | 9.9mm | 6.9mm | 11.6mm | 4.5V | 5.5V | CME Series |