CCG Series Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £29.04 5+ £28.46 10+ £27.88 20+ £27.30 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series | |||||
Each | 1+ £29.91 5+ £29.31 10+ £28.71 20+ £28.12 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series | |||||
Each | 1+ £22.58 5+ £22.13 10+ £21.68 20+ £21.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG Series | |||||
Each | 1+ £22.58 5+ £22.13 10+ £21.68 20+ £21.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500A | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series | |||||
Each | 1+ £29.04 5+ £28.46 10+ £27.88 20+ £27.30 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG Series | |||||
Each | 1+ £29.04 5+ £28.46 10+ £27.88 20+ £27.30 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series | |||||
Each | 1+ £21.68 5+ £21.25 10+ £20.81 20+ £20.38 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series | |||||
Each | 1+ £29.04 5+ £28.46 10+ £27.88 20+ £27.30 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series | |||||
Each | 1+ £29.04 5+ £28.46 10+ £27.88 20+ £27.30 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series | |||||
Each | 1+ £22.58 5+ £22.13 10+ £21.68 20+ £21.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series | |||||
Each | 1+ £29.04 5+ £28.46 10+ £27.88 20+ £27.30 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG Series | |||||
Each | 1+ £22.58 5+ £22.13 10+ £21.68 20+ £21.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series | |||||
Each | 1+ £22.58 5+ £22.13 10+ £21.68 20+ £21.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650A | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series | |||||
Each | 1+ £22.58 5+ £22.13 10+ £21.68 20+ £21.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG Series | |||||
Each | 1+ £22.58 5+ £22.13 10+ £21.68 20+ £21.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series | |||||
Each | 1+ £22.58 5+ £22.13 10+ £21.68 20+ £21.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG Series | |||||
Each | 1+ £22.58 5+ £22.13 10+ £21.68 20+ £21.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500A | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG Series | |||||
Each | 1+ £29.04 5+ £28.46 10+ £27.88 20+ £27.30 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG Series | |||||
Each | 1+ £29.04 5+ £28.46 10+ £27.88 20+ £27.30 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1A | -15V | 1A | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG Series | |||||
Each | 1+ £22.58 5+ £22.13 10+ £21.68 20+ £21.23 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650A | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG Series | |||||
Each | 1+ £29.04 5+ £28.46 10+ £27.88 20+ £27.30 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 23.1W | 1 Output | 3.3V | 7A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG Series |