TMR 1SM Series Isolated Surface Mount DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.560 5+ £11.470 10+ £11.370 50+ £10.950 100+ £10.770 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ £11.410 5+ £11.330 10+ £11.240 50+ £10.720 100+ £9.680 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 1+ £11.410 5+ £11.330 10+ £11.240 50+ £10.720 100+ £9.680 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ £12.950 5+ £12.610 10+ £12.270 50+ £11.810 100+ £11.620 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ £11.410 5+ £11.330 10+ £11.240 50+ £10.720 100+ £9.680 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ £11.410 5+ £11.330 10+ £11.240 50+ £10.720 100+ £9.680 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ £12.950 5+ £12.610 10+ £12.270 50+ £11.810 100+ £11.620 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ £12.950 5+ £12.610 10+ £12.270 50+ £11.810 100+ £11.620 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ £12.950 5+ £12.610 10+ £12.270 50+ £11.810 100+ £11.620 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 1+ £11.410 5+ £11.330 10+ £11.240 50+ £10.720 100+ £9.680 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ £12.950 5+ £12.610 10+ £12.270 50+ £11.810 100+ £11.620 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ £11.410 5+ £11.330 10+ £11.240 50+ £10.720 100+ £9.680 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ £11.410 5+ £11.330 10+ £11.240 50+ £10.720 100+ £9.680 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||