TES 5 Isolated Surface Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £27.76 5+ £23.95 10+ £23.76 25+ £23.40 50+ £22.28 | Min: 1 / Mult: 1 | ITE | 2:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 | |||||
Each | 1+ £27.20 5+ £25.84 10+ £24.48 25+ £21.76 | Min: 1 / Mult: 1 | ITE | 2:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 | |||||
Each | 1+ £29.25 5+ £25.25 10+ £25.05 25+ £24.66 50+ £20.22 | Min: 1 / Mult: 1 | ITE | 2:1 | 5W | 2 Output | 15V | 165mA | -15V | 165mA | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 | |||||
Each | 1+ £29.60 5+ £28.52 10+ £27.20 25+ £24.32 | Min: 1 / Mult: 1 | ITE | 2:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 | |||||
Each | 1+ £27.20 5+ £25.84 10+ £24.48 25+ £21.76 | Min: 1 / Mult: 1 | ITE | 2:1 | 5W | 2 Output | 15V | 165mA | -15V | 165mA | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 |