R2M Series Isolated Surface Mount DC / DC Converters:
27 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £17.350 | Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ £23.460 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ £18.850 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ £19.550 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ £21.930 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ £20.590 5+ £19.040 10+ £18.310 50+ £16.730 100+ £16.720 | Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ £15.860 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ £24.190 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 1+ £27.990 5+ £25.580 10+ £24.600 50+ £23.370 100+ £21.010 | Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ £26.350 5+ £24.400 10+ £23.660 50+ £22.390 100+ £20.750 | Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ £19.080 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 1+ £20.450 5+ £19.240 10+ £18.500 50+ £17.570 100+ £16.260 | Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ £19.390 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ £22.190 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ £17.460 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ £16.020 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ £19.550 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ £24.190 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ £15.460 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ £20.710 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ £22.190 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ £19.440 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ £19.220 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ £20.790 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ £24.210 | Min: 20 / Mult: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series |