ISD02 Series Isolated Surface Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.43 5+ £9.13 10+ £7.56 50+ £6.78 100+ £6.64 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4.2kV | 5V | Fixed, Adjustable | Surface Mount Device | 11.2mm | 6.85mm | 15.24mm | 4.5V | 5.5V | ISD02 Series | |||||
Each | 1+ £7.50 5+ £7.07 10+ £6.45 50+ £6.13 100+ £5.93 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | 303mA | Unregulated | 4.2kV | 5V | Fixed, Adjustable | Surface Mount Device | 11.2mm | 6.85mm | 15.24mm | 4.5V | 5.5V | ISD02 Series | |||||
Each | 1+ £9.91 5+ £8.67 10+ £7.18 50+ £6.44 100+ £6.31 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4.2kV | 5V | Fixed | Surface Mount Device | 11.2mm | 6.85mm | 12.7mm | 4.5V | 5.5V | ISD02 Series | |||||
Each | 1+ £9.91 5+ £8.67 10+ £7.18 50+ £6.44 100+ £6.31 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 4.2kV | 5V | Fixed | Surface Mount Device | 11.2mm | 6.85mm | 12.7mm | 4.5V | 5.5V | ISD02 Series | |||||
Each | 1+ £10.43 5+ £9.13 10+ £7.56 50+ £6.78 100+ £6.64 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | 303mA | Unregulated | 4.2kV | 3.3V | Fixed, Adjustable | Surface Mount Device | 11.2mm | 6.85mm | 15.24mm | 2.97V | 3.63V | ISD02 Series | |||||
Each | 1+ £10.43 5+ £9.13 10+ £7.56 50+ £6.78 100+ £6.64 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4.2kV | 3.3V | Fixed, Adjustable | Surface Mount Device | 11.2mm | 6.85mm | 15.24mm | 2.97V | 3.63V | ISD02 Series | |||||
Each | 1+ £9.91 5+ £8.67 10+ £7.18 50+ £6.44 100+ £6.31 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4.2kV | 3.3V | Fixed | Surface Mount Device | 11.2mm | 6.85mm | 12.7mm | 2.97V | 3.63V | ISD02 Series | |||||
Each | 1+ £6.49 5+ £6.29 10+ £6.10 20+ £5.84 50+ £5.45 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 4.2kV | 3.3V | Fixed | Surface Mount Device | 11.2mm | 6.85mm | 12.7mm | 2.97V | 3.63V | ISD02 Series |