Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
ECONOLINE R0.5D Series Isolated Surface Mount DC / DC Converters:
237 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 33+ £8.47 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £7.69 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £8.39 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 33+ £8.47 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £8.39 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 33+ £7.73 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 33+ £7.73 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 33+ £8.47 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £7.69 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 2.97V | 3.63V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 33+ £8.87 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £7.33 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £7.69 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £8.39 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 2.97V | 3.63V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 33+ £7.73 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £8.79 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £7.69 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 33+ £10.18 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 2.97V | 3.63V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £6.99 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £7.69 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £7.69 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £8.39 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 33+ £7.40 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £6.99 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 33+ £8.11 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | ECONOLINE R0.5D Series | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 500+ £8.39 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series |