We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
568 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £9.070 5+ £8.230 10+ £7.390 50+ £7.220 100+ £7.080 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 5kV | 5V | Fixed, Adjustable | 7.5mm | 2.65mm | 10.3mm | 4.5V | 5.5V | RxxCTxxS Series | |||||
Each (Supplied on Full Reel) Full Reel | 500+ £7.110 1500+ £7.060 | Min: 500 / Mult: 500 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 5kV | 5V | Fixed, Adjustable | 7.5mm | 2.65mm | 10.3mm | 4.5V | 5.5V | R05CT Series | |||||
Each | 1+ £4.360 5+ £4.280 10+ £4.190 50+ £4.020 100+ £3.910 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 3kV | 5V | Fixed | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | RxxC05TExxS Series | |||||
Each | 500+ £6.530 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 12V | 42mA | - | - | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | ECONOLINE R0.5S Series | |||||
Each | 500+ £6.220 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | ECONOLINE R0.5S Series | |||||
Each | 40+ £7.000 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | ECONOLINE R0.5S Series | |||||
Each | 33+ £8.470 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | |||||
Each | 500+ £6.520 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | |||||
Each | 500+ £7.170 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | |||||
Each | 33+ £8.470 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | |||||
Each | 500+ £9.260 | Min: 500 / Mult: 500 | ITE | Surface Mount DIP | - | 500mW | 1 Output | 12V | 42mA | - | - | Regulated | 1kV | 12V | Fixed | 10.7mm | 6.8mm | 15.24mm | 11.4V | 12.6V | ECONOLINE R0.5Z Series | |||||
Each | 500+ £7.130 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | |||||
Each | 33+ £8.110 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | ECONOLINE R0.5D Series | |||||
Each | 500+ £7.440 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5S Series | |||||
Each | 500+ £9.030 | Min: 500 / Mult: 500 | ITE | Surface Mount DIP | - | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 1kV | 5V | Fixed | 10.7mm | 6.8mm | 15.24mm | 4.75V | 5.25V | ECONOLINE R0.5Z Series | |||||
Each | 500+ £7.170 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | |||||
Each | 500+ £8.220 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 2.97V | 3.63V | ECONOLINE R0.5S Series | |||||
Each | 500+ £8.590 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 2.97V | 3.63V | ECONOLINE R0.5D Series | |||||
Each | 500+ £6.800 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 12V | 42mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | ECONOLINE R0.5S Series | |||||
Each | 33+ £11.230 | Min: 33 / Mult: 33 | ITE | Surface Mount DIP | - | 500mW | 1 Output | 12V | 42mA | - | - | Regulated | 1kV | 12V | Fixed | 10.7mm | 6.8mm | 15.24mm | 11.4V | 12.6V | ECONOLINE R0.5Z Series | |||||
Each | 500+ £6.870 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | ECONOLINE R0.5D Series | |||||
Each | 500+ £6.860 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | ECONOLINE R0.5S Series | |||||
Each | 500+ £7.130 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | |||||
Each | 500+ £9.520 | Min: 500 / Mult: 500 | ITE | Surface Mount DIP | - | 500mW | 1 Output | 12V | 42mA | - | - | Regulated | 1kV | 5V | Fixed | 10.7mm | 6.8mm | 15.24mm | 4.75V | 5.25V | ECONOLINE R0.5Z Series | |||||
Each | 500+ £6.670 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | ECONOLINE R0.5D Series |