ex VAT

Isolated Surface Mount DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1007067

RoHS

Each
1+
£21.44
5+
£20.09
10+
£18.74
50+
£17.57
100+
£16.10
Min: 1 / Mult: 1
ITE
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
36V
TES 2N Series
1007054

RoHS

Each
1+
£21.44
5+
£20.09
10+
£18.74
50+
£17.57
100+
£16.10
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
5V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
4.5V
9V
TES 2N Series
1007060

RoHS

Each
10+
£17.58
Min: 10 / Mult: 10
ITE
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
12V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
9V
18V
TES 2N Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account