ex VAT

Isolated Surface Mount DC / DC Converters:

200 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4175968

RoHS

Each
1+
£11.25
10+
£10.65
25+
£10.43
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-
-12V
-
42mA
Regulated
3kV
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175962

RoHS

Each
1+
£11.54
10+
£10.94
25+
£10.70
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-
-12V
-
42mA
Regulated
3kV
5V
Fixed
-
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4175973

RoHS

Each
1+
£11.54
10+
£10.94
25+
£10.70
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-
-12V
-
42mA
Regulated
3kV
24V
Fixed
-
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
3652644

RoHS

Each
1+
£2.25
15+
£2.07
50+
£1.88
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
1.5kV
12V
Fixed
-
8.5mm
7.25mm
15.24mm
10.8V
13.2V
MPA-XT
3595188

RoHS

Each
1+
£9.26
5+
£7.56
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
-
1.5kV
24V
Fixed
-
14mm
9mm
14mm
18V
36V
PQP1-M Series
3652675

RoHS

Each
1+
£2.58
10+
£2.45
25+
£2.28
75+
£2.13
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
1.5kV
5V
Fixed
-
8.5mm
7.25mm
15.24mm
4.5V
5.5V
MPE-XT
1205073

RoHS

Each
1+
£9.12
5+
£8.86
10+
£8.60
50+
£8.20
100+
£7.41
More Pricing...
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Regulated
1kV
5V
Fixed
Surface Mount Device
8mm
6.8mm
15.3mm
4.5V
5.5V
TSM Series
4697277

RoHS

Each
1+
£3.75
5+
£3.61
10+
£3.55
50+
£3.42
100+
£3.36
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
12V
42mA
-
-12V
-
-42mA
Unregulated
1kV
5V
Fixed
-
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
3652659

RoHS

Each
1+
£2.84
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1.5kV
5V
Fixed
-
8.5mm
7.25mm
13.2mm
4.5V
5.5V
MPB-XT
3652685

RoHS

Each
1+
£2.82
10+
£2.68
25+
£2.50
75+
£2.14
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
1.5kV
24V
Fixed
-
8.5mm
7.25mm
15.24mm
21.6V
26.4V
MPE-XT
3652665

RoHS

Each
1+
£2.44
15+
£2.25
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1.5kV
12V
Fixed
-
8.5mm
7.25mm
13.2mm
10.8V
13.2V
MPB-XT
3595185

RoHS

Each
1+
£10.65
5+
£8.68
10+
£8.05
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
1 Output
24V
42mA
-
-
-
-
-
1.5kV
12V
Fixed
-
14mm
9mm
14mm
9V
18V
PQP1-M Series
3652693

RoHS

Each
1+
£2.40
10+
£2.28
25+
£2.13
75+
£1.98
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
3kV
5V
Fixed
-
8.5mm
7.25mm
13.2mm
4.5V
5.5V
MPF-XT
3652650

RoHS

Each
1+
£2.84
10+
£2.70
25+
£2.51
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
1.5kV
24V
Fixed
-
8.5mm
7.25mm
15.24mm
21.6V
26.4V
MPA-XT
3595194

RoHS

Each
1+
£10.90
5+
£8.89
10+
£8.24
20+
£7.47
50+
£6.69
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
1 Output
24V
42mA
-
-
-
-
-
1.5kV
24V
Fixed
-
14mm
9mm
14mm
18V
36V
PQP1-M Series
3595178

RoHS

Each
1+
£9.26
5+
£7.56
10+
£7.00
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
-
1.5kV
12V
Fixed
-
14mm
9mm
14mm
9V
18V
PQP1-M Series
3652679

RoHS

Each
1+
£2.24
10+
£2.13
25+
£1.98
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
1.5kV
12V
Fixed
-
8.5mm
7.25mm
15.24mm
10.8V
13.2V
MPE-XT
4227444

RoHS

Each
1+
£5.53
5+
£4.51
10+
£4.18
20+
£3.88
50+
£3.57
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1.5kV
3.3V
Fixed
-
8.5mm
7.25mm
13.2mm
2.97V
3.63V
PDSE1-M Series
4227436

RoHS

Each
1+
£6.61
5+
£5.39
10+
£4.99
20+
£4.59
50+
£3.93
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-
-12V
-
-42mA
Unregulated
1.5kV
3.3V
Fixed
-
8.5mm
7.25mm
15.24mm
2.97V
3.63V
PDSE1-M Series
2966065

RoHS

Each
1+
£4.18
5+
£3.81
10+
£3.43
50+
£3.41
100+
£3.40
More Pricing...
Min: 1 / Mult: 1
Medical
Module
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
3kV
5V
Fixed
Surface Mount Device
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
1021593

RoHS

Each
1+
£6.53
5+
£6.47
10+
£6.40
50+
£6.23
100+
£5.91
More Pricing...
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
1kV
5V
Fixed
Surface Mount Device
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTA Series
2966064

RoHS

Each
1+
£3.99
5+
£3.91
10+
£3.82
50+
£3.67
100+
£3.64
More Pricing...
Min: 1 / Mult: 1
Medical
Module
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
1kV
5V
Fixed
Surface Mount Device
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
2929645

RoHS

Each
1+
£12.32
5+
£12.23
10+
£12.14
50+
£11.58
100+
£10.46
More Pricing...
Min: 1 / Mult: 1
ITE
-
2:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Regulated
1.6kV
48V
Fixed
Surface Mount Device
13.7mm
8.45mm
18.9mm
36V
75V
TMR 1SM Series
3772571

RoHS

Each
1+
£7.95
5+
£6.48
10+
£6.01
20+
£5.57
50+
£5.13
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
3kV
24V
Fixed
-
8.5mm
7.25mm
13.2mm
21.6V
26.4V
PESE1-M Series
1776139

RoHS

Each
1+
£4.68
5+
£4.49
10+
£4.36
25+
£4.13
100+
£3.90
More Pricing...
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
1kV
24V
Fixed
Surface Mount Device
7.5mm
6.5mm
15.24mm
21.6V
26.4V
ISF
1-25 of 200 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account