ex VAT

Isolated Surface Mount DC / DC Converters:

68 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3595361

RoHS

Each
1+
£13.96
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
-
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
3262013

RoHS

Date/Lot Code

Each
1+
£10.20
5+
£10.02
10+
£9.83
50+
£8.73
100+
£8.56
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
Fixed, Adjustable
-
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
4063593

RoHS

Each
1+
£11.68
5+
£11.59
10+
£11.49
50+
£11.02
100+
£10.80
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
2kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063580

RoHS

Each
1+
£11.68
5+
£11.59
10+
£11.49
50+
£11.32
100+
£11.15
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
2kV
12V
Fixed
-
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063596

RoHS

Each
1+
£8.66
5+
£8.29
10+
£7.93
50+
£7.56
100+
£7.38
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
2kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063597

RoHS

Each
1+
£13.53
5+
£13.42
10+
£13.31
50+
£13.11
100+
£12.85
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
3kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063581

RoHS

Each
1+
£12.83
5+
£12.73
10+
£12.62
50+
£12.16
100+
£12.05
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
3kV
12V
Fixed
-
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4163284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.20
10+
£3.15
25+
£3.12
50+
£3.05
100+
£2.79
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount Device
-
1W
1 Output
8V
125mA
-
-
-
3kV
5V
Fixed
-
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
4063583

RoHS

Each
1+
£12.30
5+
£12.20
10+
£12.10
50+
£11.92
100+
£11.68
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
2kV
12V
Fixed
-
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4163286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.50
5+
£2.48
10+
£2.47
20+
£2.42
Min: 1 / Mult: 1
ITE
Surface Mount Device
-
1W
1 Output
8V
125mA
-
-
-
3kV
12V
Fixed
-
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
4063595

RoHS

Each
1+
£12.83
5+
£12.73
10+
£12.62
50+
£12.45
100+
£12.44
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
3kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
2813305

RoHS

Each
1+
£21.68
5+
£20.51
10+
£19.34
50+
£18.14
100+
£16.62
Min: 1 / Mult: 1
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2828703

RoHS

Date/Lot Code

Each
1+
£14.18
5+
£14.11
10+
£13.73
50+
£13.24
100+
£12.58
More Pricing...
Min: 1 / Mult: 1
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
Fixed
Surface Mount Device
22.61mm
14.05mm
29.51mm
4.5V
9V
MGJ6 Series
2363804

RoHS

Each
10+
£27.54
Min: 10 / Mult: 10
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed, Adjustable
Surface Mount Device
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
2729557

RoHS

Each
1+
£26.08
5+
£25.29
10+
£24.51
50+
£23.46
100+
£21.90
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
Surface Mount Device
14.9mm
8.7mm
19mm
9V
36V
ISU03 Series
2643311

RoHS

Each
1+
£27.43
5+
£24.00
10+
£19.89
50+
£17.83
100+
£17.47
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
9V
36V
ISC03 Series
2829934

RoHS

Each
10+
£18.31
Min: 10 / Mult: 10
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
Surface Mount Device
11.3mm
8mm
11.9mm
9V
18V
TRN 3SM Series
2813036

RoHS

Each
1+
£21.11
5+
£20.34
10+
£19.56
50+
£18.33
100+
£16.81
Min: 1 / Mult: 1
ITE
-
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
24V
Fixed
Surface Mount Device
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WISM Series
2813027

RoHS

Each
1+
£21.11
5+
£20.34
10+
£19.56
50+
£18.33
100+
£16.81
Min: 1 / Mult: 1
ITE
-
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
12V
Fixed
Surface Mount Device
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2831676

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
23+
£13.73
69+
£13.34
Min: 23 / Mult: 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
Surface Mount Device
22.61mm
14.05mm
29.51mm
9V
18V
MGJ6 Series
2813039

RoHS

Each
1+
£22.10
5+
£21.08
10+
£20.06
50+
£19.57
100+
£17.57
Min: 1 / Mult: 1
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
Surface Mount Device
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WISM Series
2813030

RoHS

Each
1+
£22.10
5+
£21.27
10+
£20.44
50+
£19.17
100+
£17.57
Min: 1 / Mult: 1
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
Surface Mount Device
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2829948

RoHS

Each
1+
£17.99
5+
£17.62
10+
£17.25
50+
£16.17
100+
£14.83
More Pricing...
Min: 1 / Mult: 1
ITE
-
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
48V
Fixed
Surface Mount Device
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
1205032

RoHS

Each
10+
£24.97
Min: 10 / Mult: 10
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
Fixed
Surface Mount Device
14.8mm
10.2mm
32mm
9V
18V
TES 3 Series
2363798

RoHS

Each
10+
£27.54
Min: 10 / Mult: 10
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed, Adjustable
Surface Mount Device
12.8mm
8.7mm
18.9mm
4.5V
18V
TDR 3WISM Series
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account