We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
324 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.57 5+ £6.18 10+ £5.72 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 15V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £5.42 5+ £5.40 10+ £5.36 50+ £5.14 100+ £4.85 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.36 50+ £5.14 100+ £4.85 250+ £4.55 | Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £4.79 20+ £4.41 50+ £4.36 | Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £4.85 5+ £4.83 10+ £4.79 20+ £4.41 50+ £4.36 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £5.56 5+ £5.54 10+ £5.50 50+ £5.22 100+ £5.01 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 15V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £6.95 5+ £6.92 10+ £6.87 50+ £6.62 100+ £6.29 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 15V | Fixed | Surface Mount Device | 10.05mm | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £3.40 10+ £3.36 25+ £3.32 50+ £3.10 100+ £2.90 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 1W | 2 Output | 18V | 49mA | -2.5V | 49mA | - | 5.2kV | 15V | Fixed | - | 12mm | 4.45mm | 16mm | 13.5V | 16.5V | MGJ1V Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.90 500+ £2.69 | Min: 100 / Mult: 1 | - | Module | - | 1W | 2 Output | 18V | 49mA | -2.5V | 49mA | - | 5.2kV | 15V | - | - | 12mm | 4.45mm | 16mm | 13.5V | 16.5V | - | ||||
Each | 1+ £7.74 5+ £6.32 10+ £5.86 20+ £5.58 50+ £5.00 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 15V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
Each | 1+ £2.67 10+ £2.54 25+ £2.36 75+ £2.14 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | MPB-XT | |||||
Each | 1+ £2.78 10+ £2.64 25+ £2.46 75+ £2.30 150+ £2.12 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | MPE-XT | |||||
Each | 1+ £5.50 5+ £4.09 10+ £3.77 20+ £3.49 50+ £3.32 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | PDSE1-M Series | |||||
Each | 1+ £7.92 5+ £6.46 10+ £5.99 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 15V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 14.25V | 15.75V | PRME1-M Series | |||||
Each | 1+ £7.47 5+ £6.09 10+ £5.65 20+ £5.48 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE1-M Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.36 50+ £5.17 100+ £4.90 250+ £4.56 | Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £5.42 5+ £5.40 10+ £5.36 50+ £5.17 100+ £4.90 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ £0.97 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 15V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | MPB-XT | |||||
Each | 1+ £12.17 5+ £12.13 10+ £12.08 50+ £10.50 100+ £10.32 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 15V | Fixed | Surface Mount Device | 10.7mm | 9mm | 12.75mm | 13.5V | 16.5V | R2S Series | |||||
Each | 1+ £3.39 5+ £3.35 10+ £3.31 50+ £3.02 100+ £2.94 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 15V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R1SE/H2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ £5.56 5+ £5.54 10+ £5.50 50+ £5.43 100+ £5.30 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | 42mA | Unregulated | 5.7kV | 15V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £5.56 5+ £5.54 10+ £5.50 50+ £5.30 100+ £5.04 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 15V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
Each | 1+ £7.56 5+ £7.50 10+ £7.44 50+ £6.69 100+ £6.66 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R1S Series | |||||
3652700 | Each | 1+ £2.88 10+ £2.74 25+ £2.55 75+ £2.38 150+ £2.19 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | MPF-XT | ||||
Each | 1+ £4.31 5+ £4.22 10+ £4.14 20+ £4.05 50+ £3.97 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1.5kV | 15V | Fixed | - | 8.3mm | 7mm | 12.7mm | 13.5V | 16.5V | ISE Series |