We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
594 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.73 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ £10.38 10+ £9.68 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 9V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ £11.25 10+ £10.65 25+ £10.43 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ £10.73 10+ £10.17 25+ £9.95 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ £11.54 10+ £10.94 25+ £10.70 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ £10.46 10+ £8.13 25+ £7.96 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ £2.25 15+ £2.07 50+ £1.88 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ £2.25 15+ £2.07 50+ £1.88 150+ £1.72 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ £2.28 5+ £2.23 10+ £2.19 50+ £2.14 100+ £2.10 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ £2.68 5+ £2.61 10+ £2.54 50+ £2.47 100+ £2.42 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ £7.55 5+ £6.16 10+ £5.71 20+ £5.44 50+ £4.88 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ £5.67 5+ £5.24 10+ £4.81 50+ £4.39 100+ £4.25 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ £6.53 5+ £6.50 10+ £6.44 50+ £5.77 100+ £5.65 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ £8.21 5+ £7.96 10+ £7.70 50+ £7.35 100+ £6.64 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ £3.50 5+ £3.47 10+ £3.43 50+ £3.12 100+ £3.10 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 12V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1SE/H2 Series | |||||
Each | 1+ £5.67 5+ £5.24 10+ £4.81 50+ £4.43 100+ £4.34 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ £6.53 5+ £6.50 10+ £6.42 50+ £6.32 100+ £6.19 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
Each | 1+ £6.53 5+ £6.50 10+ £6.44 50+ £5.91 100+ £5.72 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ £9.12 5+ £8.86 10+ £8.60 50+ £8.20 100+ £7.41 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.92 10+ £2.88 25+ £2.85 50+ £2.78 100+ £2.54 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.86 5+ £4.85 10+ £4.81 50+ £4.73 100+ £4.57 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 5.2kV | 12V | Fixed | - | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £5.42 5+ £5.40 10+ £5.36 50+ £5.15 100+ £5.00 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £5.50 5+ £5.49 10+ £5.44 50+ £5.24 100+ £4.90 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.36 50+ £5.15 100+ £5.00 250+ £4.69 | Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.44 50+ £5.24 100+ £4.90 250+ £4.58 | Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series |