THL 3WISM Series Isolated Surface Mount DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £19.41 10+ £16.98 25+ £16.64 50+ £16.30 100+ £15.96 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ £20.79 10+ £18.19 25+ £17.83 50+ £17.46 100+ £17.10 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ £20.88 10+ £18.27 25+ £17.90 50+ £17.54 100+ £17.17 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ £19.46 10+ £17.03 25+ £16.69 50+ £16.35 100+ £16.01 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ £23.55 10+ £21.03 25+ £20.58 50+ £20.25 100+ £19.92 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ £23.33 10+ £20.41 25+ £20.00 50+ £19.59 100+ £19.19 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ £20.86 10+ £14.98 25+ £14.66 50+ £14.42 100+ £14.40 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ £19.41 10+ £16.98 25+ £16.64 50+ £16.30 100+ £15.96 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ £20.88 10+ £18.27 25+ £17.90 50+ £17.54 100+ £17.17 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ £19.41 10+ £16.98 25+ £16.64 50+ £16.30 100+ £15.96 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ £20.86 10+ £18.72 25+ £18.32 50+ £18.03 100+ £17.73 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ £19.41 10+ £16.98 25+ £16.64 50+ £16.30 100+ £15.96 | Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series |