TES 3 Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £28.15 10+ £24.96 25+ £24.43 50+ £24.03 100+ £23.64 | Min: 1 / Mult: 1 | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.8mm | 10.2mm | 32mm | 18V | 36V | TES 3 Series | |||||
Each | 10+ £25.76 | Min: 10 / Mult: 10 | ITE | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 14.8mm | 10.2mm | 32mm | 9V | 18V | TES 3 Series | |||||
Each | 1+ £28.84 10+ £25.58 25+ £25.03 50+ £24.63 100+ £24.22 | Min: 1 / Mult: 1 | ITE | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.8mm | 10.2mm | 32mm | 18V | 36V | TES 3 Series | |||||
Each | 10+ £24.86 | Min: 10 / Mult: 10 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.8mm | 10.2mm | 32mm | 18V | 36V | TES 3 Series |