TDR 3SM Series Isolated Surface Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £26.79 10+ £23.82 25+ £23.31 50+ £22.93 100+ £22.56 | Min: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | |||||
Each | 1+ £26.79 10+ £23.82 25+ £23.31 50+ £22.93 100+ £22.56 | Min: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ £26.79 10+ £23.82 25+ £23.31 50+ £22.93 100+ £22.56 | Min: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series | |||||
Each | 10+ £24.01 | Min: 10 / Mult: 10 | ITE | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ £27.38 10+ £24.36 25+ £23.83 50+ £23.45 100+ £23.06 | Min: 1 / Mult: 1 | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 10+ £23.78 | Min: 10 / Mult: 10 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ £26.14 10+ £23.25 25+ £22.75 50+ £22.38 100+ £22.01 | Min: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series |