R1Z Series Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £22.37 5+ £19.57 10+ £16.22 20+ £14.54 50+ £13.42 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 3.3V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 15.24mm | 3.135V | 3.465V | R1Z Series | |||||
Each | 1+ £15.91 5+ £15.31 10+ £15.06 20+ £14.78 50+ £14.50 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 3.3V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 15.24mm | 3.135V | 3.465V | R1Z Series |