NXF Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.30 5+ £4.28 10+ £4.25 20+ £4.18 50+ £4.10 | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | Surface Mount Device | 10.67mm | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.30 5+ £4.28 10+ £4.25 20+ £4.18 50+ £4.10 | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.67mm | 4.66mm | 15.24mm | 3.135V | 3.465V | NXF Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.30 5+ £4.28 10+ £4.25 20+ £4.18 50+ £4.10 | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.67mm | 4.41mm | 15.24mm | 3.135V | 3.465V | NXF Series |