MTE Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.15 5+ £5.13 10+ £5.09 20+ £5.00 50+ £4.91 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 11mm | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE Series | |||||
Each | 1+ £5.15 5+ £5.13 10+ £5.09 20+ £5.00 50+ £4.91 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 11mm | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE Series | |||||
Each | 1+ £5.15 5+ £5.13 10+ £5.09 20+ £5.00 50+ £4.91 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 11mm | 7.05mm | 12.7mm | 2.97V | 3.63V | MTE Series | |||||
Each | 1+ £5.15 5+ £5.13 10+ £5.09 20+ £5.00 50+ £4.91 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 11mm | 7.05mm | 12.7mm | 10.8V | 13.2V | MTE Series |