IST Isolated Surface Mount DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.28 5+ £7.99 10+ £7.75 25+ £7.34 100+ £6.80 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 4.5V | 5.5V | IST | |||||
Each | 1+ £8.39 5+ £8.15 10+ £7.91 25+ £7.61 100+ £7.19 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 21.6V | 26.4V | IST | |||||
Each | 1+ £8.98 5+ £8.73 10+ £8.47 25+ £8.15 100+ £7.70 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 21.6V | 26.4V | IST | |||||
Each | 1+ £8.28 5+ £7.99 10+ £7.75 25+ £7.34 100+ £6.80 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 10.8V | 13.2V | IST | |||||
Each | 1+ £5.82 5+ £4.82 | Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 10.8V | 13.2V | IST | |||||
Each | 1+ £8.98 5+ £8.73 10+ £8.47 25+ £8.15 100+ £7.70 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 4.5V | 5.5V | IST | |||||
Each | 1+ £8.41 5+ £6.97 10+ £6.25 | Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 10.8V | 13.2V | IST | |||||
Each | 1+ £8.24 5+ £8.01 10+ £7.77 25+ £7.47 100+ £7.07 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 21.6V | 26.4V | IST | |||||
Each | 1+ £8.28 5+ £7.99 10+ £7.75 25+ £7.34 100+ £6.80 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 4.5V | 5.5V | IST |