ISP Series Isolated Surface Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £16.25 5+ £13.46 10+ £12.07 25+ £11.14 100+ £10.40 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 7.5mm | 23.86mm | 9V | 18V | ISP Series | |||||
Each | 1+ £12.56 5+ £12.19 10+ £11.81 25+ £11.31 50+ £11.20 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 7.5mm | 23.86mm | 9V | 18V | ISP Series | |||||
Each | 1+ £12.56 5+ £12.19 10+ £11.81 25+ £11.31 50+ £11.20 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 7.5mm | 23.86mm | 18V | 36V | ISP Series | |||||
Each | 1+ £7.34 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 7.5mm | 23.86mm | 9V | 18V | ISP Series | |||||
Each | 1+ £13.12 5+ £12.74 10+ £12.34 25+ £11.81 100+ £10.71 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 7.5mm | 23.86mm | 18V | 36V | ISP Series | |||||
Each | 1+ £7.77 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 7.5mm | 23.86mm | 18V | 36V | ISP Series |