ISH Series Isolated Surface Mount DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.56 5+ £5.39 10+ £5.22 20+ £5.00 50+ £4.67 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ £6.89 5+ £6.75 10+ £6.61 20+ £6.48 50+ £6.34 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ £7.29 5+ £6.53 10+ £6.33 20+ £6.06 50+ £5.67 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ £6.37 5+ £6.18 10+ £5.99 20+ £5.80 50+ £5.61 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 3kV | 24V | Fixed | - | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ £3.86 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ £6.23 5+ £6.11 10+ £5.98 20+ £5.86 50+ £5.73 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Semi-regulated | 3kV | 24V | Fixed | - | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ £5.73 5+ £5.55 10+ £5.38 20+ £5.15 50+ £4.81 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Semi-regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ £6.18 5+ £5.98 10+ £5.84 50+ £5.63 100+ £5.28 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 9V | 222mA | Semi-regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ £4.89 5+ £4.61 10+ £4.20 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ £5.56 5+ £5.39 10+ £5.22 20+ £5.00 50+ £4.85 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Semi-regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ £4.11 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 3kV | 24V | Fixed | - | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ £6.97 5+ £6.76 10+ £6.55 20+ £6.27 50+ £5.87 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ £5.56 5+ £5.39 10+ £5.22 20+ £5.00 50+ £4.85 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Semi-regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 38+ £5.57 | Min: 38 / Mult: 38 | ITE | DIP | 1:1 | 2W | 1 Output | 9V | 222mA | Semi-regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ £3.98 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 3kV | 12V | Fixed | - | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ £13.43 5+ £11.75 10+ £9.74 20+ £8.73 50+ £8.56 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 3kV | 5V | Fixed | - | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ £7.71 5+ £7.06 10+ £6.78 50+ £6.55 100+ £6.35 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Semi-regulated | 3kV | 12V | Fixed | - | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ £5.63 5+ £5.46 10+ £5.29 20+ £5.06 50+ £4.81 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Semi-regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 38+ £4.81 | Min: 38 / Mult: 38 | ITE | DIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Semi-regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series |