ECONOLINE R0.5S Series Isolated Surface Mount DC / DC Converters:
233 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 33+ £8.83 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 40+ £6.73 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 500+ £7.28 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 40+ £7.05 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | ECONOLINE R0.5S Series | |||||
Each | 33+ £8.06 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 12V | 42mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 40+ £7.41 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 12V | 42mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | ECONOLINE R0.5S Series | |||||
Each | 500+ £6.99 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 12V | 42mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | ECONOLINE R0.5S Series | |||||
Each | 40+ £8.14 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 500+ £7.28 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | ECONOLINE R0.5S Series | |||||
Each | 33+ £7.37 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5S Series | |||||
Each | 33+ £8.83 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 12V | 42mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 33+ £8.83 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 2.97V | 3.63V | ECONOLINE R0.5S Series | |||||
Each | 40+ £8.13 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | ECONOLINE R0.5S Series | |||||
Each | 40+ £8.56 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | ECONOLINE R0.5S Series | |||||
Each | 40+ £6.73 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 12V | 42mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 500+ £6.67 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | ECONOLINE R0.5S Series | |||||
Each | 500+ £7.28 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | ECONOLINE R0.5S Series | |||||
Each | 40+ £7.05 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 12V | 42mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | ECONOLINE R0.5S Series | |||||
Each | 40+ £7.41 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 33+ £8.06 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 33+ £9.23 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 12V | 42mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 2.97V | 3.63V | ECONOLINE R0.5S Series | |||||
Each | 40+ £7.08 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | ECONOLINE R0.5S Series | |||||
Each | 40+ £7.77 | Min: 40 / Mult: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | ECONOLINE R0.5S Series | |||||
Each | 500+ £7.28 | Min: 500 / Mult: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 33+ £8.06 | Min: 33 / Mult: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 12V | 42mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5S Series |