Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
DCV01 Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123117 RoHS | TEXAS INSTRUMENTS | Available to Order Manufacturer Standard Lead Time: 54 week(s) | Each | 1+ £25.65 5+ £22.44 10+ £18.60 50+ £16.67 100+ £15.39 | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 1W | SOP | 1 Output | 14Pins | 5V | 200mA | 200mA | 5V | - | - | 400kHz | Unregulated | 85°C | 1.5kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series | ||
1754818 RoHS | TEXAS INSTRUMENTS | No Longer Stocked | Each | 1+ £5.77 | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 1W | SOP | 2 Output | 14Pins | 12V | 40mA | 83mA | 12V | -12V | 83mA | 400kHz | Unregulated | 85°C | 1.5kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series | ||
1461041 RoHS | TEXAS INSTRUMENTS | No Longer Stocked | Each | 1+ £8.05 10+ £7.38 25+ £7.26 50+ £7.04 100+ £6.35 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 1W | SOP | 1 Output | 14Pins | 5V | 200mA | 200mA | 5V | - | - | 400kHz | Unregulated | 85°C | 1.5kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series |