ex VAT

Isolated DIN Rail Mount DC / DC Converters:

2 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2932100

RoHS

Each
1+
£54.31
5+
£52.68
10+
£51.05
50+
£48.88
Min: 1 / Mult: 1
ITE
3:1
40W
1 Output
12V
3.4A
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
53mm
91mm
56mm
10V
32V
DDC40 Series
3556376

RoHS

Each
1+
£40.60
5+
£36.91
10+
£33.83
Min: 1 / Mult: 1
ITE
3:1
40W
1 Output
12V
3.4A
-
1.5kV
Fixed, Adjustable
24V
-
53mm
91mm
91mm
10V
32V
MP DC-DC Power Supplies
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account