ex VAT

Isolated DIN Rail Mount DC / DC Converters:

3 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3594983

RoHS

Each
1+
£34.360
5+
£30.360
10+
£27.200
20+
£26.660
Min: 1 / Mult: 1
ITE
4:1
6W
1 Output
24V
250mA
2.25kV
Fixed
110V
31.5mm
29.8mm
76mm
40V
160V
PQDE6W-Q110 Series
3594979

RoHS

Each
1+
£27.410
5+
£24.360
10+
£21.930
20+
£21.490
Min: 1 / Mult: 1
ITE
4:1
6W
1 Output
12V
500mA
2.25kV
Fixed
110V
31.5mm
29.8mm
76mm
40V
160V
PQDE6W-Q110 Series
3594982

RoHS

Each
1+
£31.620
5+
£27.940
10+
£25.030
20+
£24.530
Min: 1 / Mult: 1
ITE
4:1
6W
1 Output
24V
250mA
2.25kV
Fixed
110V
31.5mm
29.8mm
76mm
40V
160V
PQDE6W-Q110 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account