ex VAT

5:1 Isolated DIN Rail Mount DC / DC Converters:

4 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678588

RoHS

Date/Lot Code

Each
1+
£184.460
5+
£182.180
Min: 1 / Mult: 1
ITE
5:1
250W
2 Output
12V
20A
-12V
8A
-
Fixed, Adjustable
36.5mm
123.4mm
115mm
9V
53V
DDA Series
3473699

RoHS

Date/Lot Code

Each
1+
£199.990
Min: 1 / Mult: 1
ITE
5:1
250W
1 Output
12V
20A
-
-
-
Fixed, Adjustable
36.5mm
123.4mm
115mm
9V
53V
DDA Series
3678586

RoHS

Date/Lot Code

Each
1+
£150.130
5+
£147.130
Min: 1 / Mult: 1
ITE
5:1
250W
1 Output
12V
20A
-
-
-
Fixed, Adjustable
36.5mm
123.4mm
115mm
9V
53V
DDA Series
3558219

RoHS

Each
1+
£307.670
Min: 1 / Mult: 1
-
5:1
16W
1 Output
24VDC
2A
-
-
Regulated
-
80mm
125mm
120mm
24V
110V
SIMATIC S7-300 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account