SITOP POWER Series Isolated DIN Rail Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £222.00 | Min: 1 / Mult: 1 | ITE | 3:1 | 48W | 1 Output | 24V | 2A | Fixed, Adjustable | - | 80mm | 135mm | 120mm | 38V | 121V | SITOP POWER Series | |||||
Each | 1+ £155.47 | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 12V | 2.5A | Fixed, Adjustable | 24V | 32.5mm | 125mm | 125mm | 18.5V | 30.2V | SITOP POWER Series | |||||
Each | 1+ £86.00 | Min: 1 / Mult: 1 | ITE | 8:1 | 9W | 1 Output | 24V | 375mA | Fixed, Adjustable | - | 22.5mm | 80mm | 91mm | 30V | 264V | SITOP POWER Series |