DDC40 Series Isolated DIN Rail Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £58.85 5+ £57.09 10+ £55.32 50+ £54.21 100+ £53.11 | Min: 1 / Mult: 1 | ITE | 3:1 | 36W | 1 Output | 9V | 4A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ £57.00 5+ £55.29 10+ £53.58 50+ £51.30 100+ £50.27 | Min: 1 / Mult: 1 | ITE | 3:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ £61.65 5+ £57.25 10+ £53.43 50+ £50.89 100+ £49.32 | Min: 1 / Mult: 1 | ITE | 3:1 | 40W | 1 Output | 15V | 2.7A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ £57.00 5+ £55.29 10+ £53.58 50+ £51.30 100+ £50.27 | Min: 1 / Mult: 1 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ £57.00 5+ £55.29 10+ £54.18 50+ £53.08 100+ £51.97 | Min: 1 / Mult: 1 | ITE | 3:1 | 40W | 1 Output | 24V | 1.7A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series |