Isolated DIN Rail Mount DC / DC Converters:
382 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £128.18 | Min: 1 / Mult: 1 | ITE | 1:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | - | Fixed | - | DIN Rail | 44mm | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | |||||
Each | 1+ £35.25 5+ £33.17 10+ £32.15 50+ £30.78 100+ £28.72 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ £43.62 | Min: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 800V | - | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ £38.94 | Min: 1 / Mult: 1 | - | 10:1 | 50W | 1 Output | 5V | 10A | - | - | - | 4kV | Fixed, Adjustable | 800V | - | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ £44.84 5+ £42.66 10+ £42.37 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | - | - | - | 4kV | Fixed | 800V | - | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ £31.53 5+ £30.03 10+ £28.68 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed | 800V | - | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ £107.64 | Min: 1 / Mult: 1 | ITE | 8:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed | 800V | DIN Rail | 102mm | 49mm | 129mm | 200V | 1.5kV | JVA15 Series | |||||
Each | 1+ £69.90 5+ £66.76 10+ £63.62 50+ £54.53 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ £66.86 5+ £63.84 10+ £60.82 50+ £54.64 | Min: 1 / Mult: 1 | ITE | 2:1 | 12W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 12V | DIN Rail | 27mm | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | |||||
Each | 1+ £86.82 5+ £82.33 10+ £77.84 50+ £71.00 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 1.5kV | Fixed | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ £213.67 5+ £209.40 | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ £37.74 5+ £36.61 10+ £35.48 50+ £33.97 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ £22.76 5+ £22.30 10+ £21.85 50+ £21.39 100+ £20.94 More Pricing... | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ £67.52 5+ £64.51 10+ £61.50 50+ £52.72 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
MEAN WELL | Each | 1+ £57.53 5+ £56.38 10+ £55.23 50+ £54.08 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||
Each | 1+ £24.48 5+ £23.99 10+ £23.50 50+ £23.01 100+ £22.52 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ £68.46 5+ £67.09 10+ £65.72 50+ £64.35 | Min: 1 / Mult: 1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | Fixed, Adjustable | 12V | - | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ £22.76 5+ £22.30 10+ £21.85 50+ £21.39 100+ £20.94 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
Each | 1+ £22.31 5+ £21.86 10+ £21.42 50+ £20.97 100+ £20.53 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ £60.48 5+ £55.26 10+ £53.16 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||
MEAN WELL | Each | 1+ £60.28 5+ £59.07 10+ £57.87 50+ £56.66 | Min: 1 / Mult: 1 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | 4kV | Fixed, Adjustable | 12V | - | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||
Each | 1+ £18.03 5+ £17.67 10+ £17.31 50+ £16.95 100+ £16.59 | Min: 1 / Mult: 1 | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ £139.55 5+ £136.76 10+ £133.97 | Min: 1 / Mult: 1 | ITE | 3:1 | 24W | 1 Output | 12V | 2A | - | - | - | 1.5kV | Fixed | - | DIN Rail | - | - | - | 10V | 32V | MINI-PS Series | |||||
Each | 1+ £90.40 5+ £88.59 10+ £86.78 50+ £84.98 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
Each | 1+ £112.85 5+ £110.59 10+ £108.34 50+ £106.08 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series |