ex VAT

Isolated Chassis Mount DC / DC Converters:

13 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795533

RoHS

Each
1+
£264.81
5+
£259.51
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
12V
12.5A
3kV
24V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
3795534

RoHS

Each
1+
£264.81
5+
£259.51
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
24V
6.3A
3kV
24V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
3795541

RoHS

Each
1+
£248.41
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
28V
5.4A
3kV
48V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
18V
75V
TEP 150WI-F
3795540

RoHS

Each
1+
£248.41
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
24V
6.3A
3kV
48V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
18V
75V
TEP 150WI-F
3795537

RoHS

Each
1+
£248.41
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
48V
3.2A
3kV
24V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
3795538

RoHS

Each
1+
£248.41
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
12V
12.5A
3kV
48V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
18V
75V
TEP 150WI-F
3795542

RoHS

Each
1+
£248.41
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
48V
3.2A
3kV
48V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
18V
75V
TEP 150WI-F
3795543

RoHS

Each
1+
£267.36
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
12V
12.5A
3kV
110V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
43V
160V
TEP 150WI-F
3795546

RoHS

Each
1+
£267.36
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
48V
3.2A
3kV
110V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
43V
160V
TEP 150WI-F
3795544

RoHS

Each
1+
£267.36
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
15V
10A
3kV
110V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
43V
160V
TEP 150WI-F
3795535

RoHS

Each
1+
£248.41
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
28V
5.4A
3kV
24V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
3795545

RoHS

Each
1+
£267.36
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
28V
5.4A
3kV
110V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
43V
160V
TEP 150WI-F
3795539

RoHS

Each
1+
£248.41
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
15V
10A
3kV
48V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
18V
75V
TEP 150WI-F
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account