Isolated Chassis Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £75.70 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 4kV | 24V | Panel | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
MEAN WELL | Each | 1+ £89.91 5+ £87.21 10+ £84.52 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 4kV | 48V | Panel | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | ||||
Each | 1+ £71.56 5+ £70.13 10+ £68.70 50+ £67.27 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ £71.56 5+ £69.41 10+ £67.27 50+ £62.97 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ £78.49 5+ £76.13 10+ £73.77 50+ £69.06 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 1.5kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ £90.99 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 4kV | 110V | Panel | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series |