ex VAT

Isolated Chassis Mount DC / DC Converters:

2 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2816199

RoHS

Each
1+
£184.50
5+
£179.88
10+
£175.28
Min: 1 / Mult: 1
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816196

RoHS

Each
1+
£129.73
Min: 1 / Mult: 1
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
2kV
96V
Panel
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account