TEQ 200WIR Series Isolated Chassis Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £410.02 10+ £369.87 25+ £304.42 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 24V | 10A | 2.25kV | 110V | Chassis | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ £383.19 10+ £346.21 25+ £284.52 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 12V | 18A | 2.25kV | 48V | Chassis | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ £410.02 10+ £401.82 25+ £393.62 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | 2.25kV | 110V | Chassis | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ £383.19 10+ £375.53 25+ £367.86 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | 2.25kV | 48V | Chassis | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ £383.19 10+ £375.53 25+ £367.86 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 7.5A | 2.25kV | 48V | Chassis | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ £383.19 10+ £346.21 25+ £284.52 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 24V | 9A | 2.25kV | 48V | Chassis | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ £410.02 10+ £304.42 25+ £298.33 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 5A | 2.25kV | 110V | Chassis | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ £410.02 10+ £401.82 25+ £393.62 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 12V | 20A | 2.25kV | 110V | Chassis | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series |