TEP 150WI Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £136.31 5+ £129.50 10+ £124.08 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | 2.25kV | 48V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI | |||||
Each | 1+ £181.75 5+ £176.30 10+ £171.01 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | 2.25kV | 48V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI |