ex VAT

High Voltage DC / DC Converters:

9 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565473

RoHS

Each
1+
£181.85
5+
£179.12
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
1kV
10mA
10mA
Through Hole
0V
1kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565475
Each
1+
£199.44
5+
£196.45
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
2kV
5mA
5mA
Through Hole
0V
2kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565480
Each
1+
£344.62
5+
£339.45
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
6kV
1.67mA
1.67mA
Through Hole
0V
6kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565471

RoHS

Each
1+
£181.85
5+
£179.12
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
Through Hole
0V
500V
700mV
15V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565468

RoHS

Each
1+
£181.85
5+
£179.12
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
200V
50mA
50mA
Through Hole
0V
200V
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565470

RoHS

Each
1+
£181.85
5+
£179.12
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
Through Hole
0V
500V
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565477
Each
1+
£218.51
5+
£215.23
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
3kV
3.33mA
3.33mA
Through Hole
0V
3kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565479
Each
1+
£253.70
5+
£249.90
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
5kV
2mA
2mA
Through Hole
0V
5kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565478
Each
1+
£236.11
5+
£232.57
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
4kV
2.5mA
2.5mA
Through Hole
0V
4kV
700mV
12V
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account