Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
AGH Series High Voltage DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565398 | Available to Order Manufacturer Standard Lead Time: 12 week(s) | Each | 1+ £231.31 5+ £227.84 10+ £224.37 50+ £189.07 100+ £183.03 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 3kV | 500µA | 500µA | Surface Mount | 0V | 3kV | 700mV | 12V | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | |||
Available to Order Manufacturer Standard Lead Time: 12 week(s) | Each | 1+ £98.06 5+ £96.59 10+ £95.12 50+ £80.15 100+ £77.59 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 200V | 7.5mA | 7.5mA | Surface Mount | 0V | 200V | 700mV | 5V | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||
Available to Order Manufacturer Standard Lead Time: 12 week(s) | Each | 1+ £114.39 5+ £112.67 10+ £110.96 50+ £93.50 100+ £90.52 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 400V | 3.75mA | 3.75mA | Surface Mount | 0V | 400V | 700mV | 5V | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||
Available to Order Manufacturer Standard Lead Time: 12 week(s) | Each | 1+ £114.39 5+ £112.67 10+ £110.96 50+ £93.50 100+ £90.52 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 300V | 5mA | 5mA | Surface Mount | 0V | 300V | 700mV | 5V | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||
2565397 | Available to Order Manufacturer Standard Lead Time: 12 week(s) | Each | 1+ £231.31 5+ £227.84 10+ £224.37 50+ £189.07 100+ £183.03 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -3kV | 500µA | 500µA | Surface Mount | 0V | -3kV | 700mV | 5V | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm |