ex VAT

High Voltage DC / DC Converters:

20 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565409

RoHS

Each
1+
£113.37
5+
£111.67
10+
£109.97
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565411

RoHS

Each
1+
£113.37
5+
£111.67
10+
£109.97
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565381

RoHS

Each
1+
£99.73
5+
£98.23
10+
£96.73
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
500V
2mA
2mA
-
Surface Mount
-
0V
500V
700mV
5V
-
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
4226743

RoHS

Each
1+
£132.95
5+
£130.29
10+
£127.63
Min: 1 / Mult: 1
Proportional
-
Positive Output
Adjustable
-
1W
-
2mA
-
-
Through Hole
-
0V
500V
700mV
12V
-
GP Series
-
-
-
-
-
2565504

RoHS

Each
1+
£116.70
5+
£114.95
10+
£113.20
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
500V
1mA
1mA
-
Through Hole
-
0V
500V
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565471

RoHS

Each
1+
£181.85
5+
£179.12
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
-
Through Hole
-
0V
500V
700mV
15V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2748395

RoHS

Each
1+
£145.42
5+
£143.24
10+
£141.06
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
-
Through Hole
-
0V
500V
0V
12V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748405

RoHS

Each
1+
£101.05
5+
£99.54
10+
£98.02
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565355

RoHS

Each
1+
£101.18
5+
£99.67
10+
£98.15
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
500V
2mA
2mA
-
Through Hole
-
0V
500V
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565470

RoHS

Each
1+
£181.85
5+
£179.12
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
-
Through Hole
-
0V
500V
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565449

RoHS

Each
1+
£261.26
5+
£257.34
Min: 1 / Mult: 1
Regulated
-
Positive Output
Programmable
1W
1W
-
2mA
-
-
Through Hole
-
0V
500V
11.5V
15.5V
-
CA Series
-
-
27.94mm
12.7mm
44.45mm
2748387

RoHS

Each
1+
£135.02
5+
£133.00
10+
£130.97
Min: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
3W
3W
500V
3mA
3mA
-500V
Through Hole
3mA
0V
500V
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565505

RoHS

Each
1+
£122.59
5+
£120.75
10+
£118.91
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
500V
1mA
1mA
-
Through Hole
-
0V
500V
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565420

RoHS

Each
1+
£202.10
5+
£199.07
Min: 1 / Mult: 1
Regulated
-
Positive Output
Fixed, Adjustable
1W
1W
-
2mA
-
-
Through Hole
-
0V
500V
11.5V
16V
-
C Series
-
-
28.19mm
12.7mm
35.56mm
2565474

RoHS

Each
1+
£197.96
5+
£195.00
Min: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
500V
10mA
10mA
-500V
Through Hole
10mA
0V
500V
700mV
12V
-
FS Series
DIP
Through Hole
57.15mm
12.7mm
28.5mm
2565447

RoHS

Each
1+
£248.94
5+
£245.21
Min: 1 / Mult: 1
Regulated
-
Positive Output
Programmable
1W
1W
-
2mA
-
-
Through Hole
-
0V
500V
4.75V
5.25V
-
CA Series
-
-
27.94mm
12.7mm
44.45mm
2565380

RoHS

Each
1+
£99.73
5+
£98.23
10+
£96.73
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
500V
2mA
2mA
-
Surface Mount
-
0V
500V
700mV
12V
-
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565503

RoHS

Each
1+
£116.70
5+
£114.95
10+
£113.20
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
500V
1mA
1mA
-
Through Hole
-
0V
500V
700mV
12V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
4226733

RoHS

Each
1+
£119.09
5+
£115.51
10+
£111.93
Min: 1 / Mult: 1
Proportional
-
Positive Output
Adjustable
-
1.5W
-
3mA
-
-
Through Hole
-
0V
500V
700mV
12V
-
G Series
-
-
-
-
-
4226742

RoHS

Each
1+
£148.12
5+
£143.67
10+
£139.23
Min: 1 / Mult: 1
Proportional
-
Positive Output
Adjustable
-
1W
-
2mA
-
-
Through Hole
-
0V
500V
700mV
12V
-
GP Series
-
-
-
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account