Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
2 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £188.86 5+ £186.03 10+ £183.20 50+ £177.53 100+ £171.87 | Min: 1 / Mult: 1 | Positive Output | Adjustable | 250W | 5A | Chassis | 14V | 16V | |||||
Each | 1+ £311.68 5+ £306.66 10+ £301.79 50+ £292.50 100+ £279.60 | Min: 1 / Mult: 1 | Positive Output | Adjustable | 250W | 5A | Chassis | 43V | 53V |