ex VAT

High Voltage DC / DC Converters:

17 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565361

RoHS

Each
1+
£123.19
5+
£121.34
10+
£119.49
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1kV
1mA
1mA
Through Hole
0V
1kV
700mV
12V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748389

RoHS

Each
1+
£181.10
5+
£178.39
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
3kV
1mA
1mA
Through Hole
0V
3kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565425

RoHS

Each
1+
£215.66
5+
£212.42
Min: 1 / Mult: 1
Regulated
-
Negative Output
Fixed, Adjustable
1W
1W
-
1mA
-
Through Hole
0V
-1kV
11.5V
16V
-
C Series
-
-
28.19mm
12.7mm
35.56mm
2565504

RoHS

Each
1+
£116.70
5+
£114.95
10+
£113.20
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
500V
1mA
1mA
Through Hole
0V
500V
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565451

RoHS

Each
1+
£252.63
5+
£248.84
Min: 1 / Mult: 1
Regulated
-
Negative Output
Programmable
1W
1W
-
1mA
-
Through Hole
0V
-1kV
11.5V
15.5V
-
CA Series
-
-
27.94mm
12.7mm
44.45mm
2748420

RoHS

Each
1+
£78.44
5+
£77.27
10+
£76.09
50+
£73.74
Min: 1 / Mult: 1
Regulated
-
Positive Output
Adjustable
100mW
100mW
-
1mA
-
Through Hole
25V
90V
3V
6.7V
-
SIP Series
SIP
-
4.06mm
13.97mm
29.2mm
2565382

RoHS

Each
1+
£121.71
5+
£119.89
10+
£118.06
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
1kV
1mA
1mA
Surface Mount
0V
1kV
700mV
5V
-
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565362

RoHS

Each
1+
£123.19
5+
£121.34
10+
£119.49
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1kV
1mA
1mA
Through Hole
0V
1kV
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565452

RoHS

Each
1+
£252.63
5+
£248.84
Min: 1 / Mult: 1
Regulated
-
Positive Output
Programmable
1W
1W
-
1mA
-
Through Hole
0V
1kV
11.5V
15.5V
-
CA Series
-
-
27.94mm
12.7mm
44.45mm
2565505

RoHS

Each
1+
£122.59
5+
£120.75
10+
£118.91
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
500V
1mA
1mA
Through Hole
0V
500V
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565426

RoHS

Each
1+
£215.66
5+
£212.42
Min: 1 / Mult: 1
Regulated
-
Positive Output
Fixed, Adjustable
1W
1W
-
1mA
-
Through Hole
0V
1.25kV
11.5V
16V
-
C Series
-
-
28.19mm
12.7mm
35.56mm
2565424

RoHS

Each
1+
£215.66
5+
£212.42
Min: 1 / Mult: 1
Regulated
-
Positive Output
Fixed, Adjustable
1W
1W
-
1mA
-
Through Hole
0V
1kV
11.5V
16V
-
C Series
-
-
28.19mm
12.7mm
35.56mm
2565427

RoHS

Each
1+
£215.66
5+
£212.42
Min: 1 / Mult: 1
Regulated
-
Negative Output
Fixed, Adjustable
1W
1W
-
1mA
-
Through Hole
0V
-1.25kV
11.5V
16V
-
C Series
-
-
28.19mm
12.7mm
35.56mm
2565503

RoHS

Each
1+
£116.70
5+
£114.95
10+
£113.20
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
500V
1mA
1mA
Through Hole
0V
500V
700mV
12V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565413

RoHS

Each
1+
£163.90
5+
£161.44
10+
£158.98
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
1.5kV
1mA
1mA
Through Hole
0V
1.5kV
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
4226708

RoHS

Each
1+
£182.97
5+
£177.48
Min: 1 / Mult: 1
Proportional
-
Positive Output
Adjustable
-
1W
-
1mA
-
Through Hole
0V
1kV
700mV
5V
-
A Series
-
-
-
-
-
4226729

RoHS

Each
1+
£153.81
5+
£150.73
10+
£147.66
Min: 1 / Mult: 1
Proportional
-
Positive Output
Adjustable
-
10W
-
1mA
-
Through Hole
0V
10kV
0V
15V
-
F Series
-
-
-
-
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account