GP Series High Voltage DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
DC / DC Converter Type
Product Range
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £124.13 5+ £121.65 10+ £119.16 50+ £116.68 100+ £114.20 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1W | - | 2mA | - | Through Hole | - | 500V | 700mV | 12V | - | - | GP Series | - | - | - | - | |||||
Each | 1+ £192.34 5+ £189.45 10+ £186.57 50+ £157.21 100+ £152.20 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 5kV | 200µA | 200µA | Through Hole | 0V | 5kV | 0V | 12V | 3.5kV | DIP | GP Series | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ £133.26 5+ £131.26 10+ £129.26 50+ £108.92 100+ £105.45 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 1.5kV | 660µA | 660µA | Through Hole | 0V | 1.5kV | 0V | 12V | 3.5kV | DIP | GP Series | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ £118.09 5+ £116.22 10+ £114.40 50+ £110.94 100+ £107.67 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1W | - | 2mA | - | Through Hole | - | 500V | 700mV | 12V | - | - | GP Series | - | - | - | - |