CA Series High Voltage DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £257.70 5+ £253.84 10+ £249.97 50+ £210.65 100+ £203.92 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 1W | 1mA | Through Hole | 0V | -1kV | 11.5V | 15.5V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ £257.70 5+ £253.84 10+ £249.97 50+ £210.65 100+ £203.92 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 1W | 800µA | Through Hole | 0V | -1.25kV | 11.5V | 15.5V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ £253.94 5+ £250.13 10+ £246.32 50+ £207.57 100+ £200.94 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 1W | 5mA | Through Hole | 0V | -200V | 11.5V | 15.5V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ £257.70 5+ £253.84 10+ £249.97 50+ £210.65 100+ £203.92 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 1W | 1mA | Through Hole | 0V | 1kV | 11.5V | 15.5V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ £266.50 5+ £262.51 10+ £258.51 50+ £217.84 100+ £210.88 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 1W | 2mA | Through Hole | 0V | 500V | 11.5V | 15.5V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
2565457 | Each | 1+ £309.25 5+ £304.61 10+ £299.97 50+ £252.78 100+ £244.72 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 1W | 500µA | Through Hole | 0V | 2kV | 11.5V | 15.5V | CA Series | 27.94mm | 12.7mm | 44.45mm | ||||
Each | 1+ £266.50 5+ £262.51 10+ £258.51 50+ £217.84 100+ £210.88 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 1W | 5mA | Through Hole | 0V | 200V | 4.75V | 5.25V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ £253.94 5+ £250.13 10+ £246.32 50+ £207.57 100+ £200.94 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 1W | 5mA | Through Hole | 0V | 200V | 11.5V | 15.5V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ £253.94 5+ £250.13 10+ £246.32 50+ £207.57 100+ £200.94 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 1W | 2mA | Through Hole | 0V | -500V | 11.5V | 15.5V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
2565458 | Each | 1+ £325.58 5+ £320.70 10+ £315.82 50+ £266.13 100+ £257.63 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 1W | 500µA | Through Hole | 0V | 2kV | 4.75V | 5.25V | CA Series | 27.94mm | 12.7mm | 44.45mm | ||||
Each | 1+ £270.27 5+ £266.21 10+ £262.16 50+ £220.92 100+ £213.87 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 1W | 800µA | Through Hole | 0V | 1.25kV | 4.75V | 5.25V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ £257.70 5+ £253.84 10+ £249.97 50+ £210.65 100+ £203.92 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 1W | 800µA | Through Hole | 0V | 1.25kV | 11.5V | 15.5V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ £270.27 5+ £266.21 10+ £262.16 50+ £220.92 100+ £213.87 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 1W | 800µA | Through Hole | 0V | -1.25kV | 4.75V | 5.25V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ £266.50 5+ £262.51 10+ £258.51 50+ £217.84 100+ £210.88 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 1W | 2mA | Through Hole | 0V | -500V | 4.75V | 5.25V | CA Series | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ £220.82 5+ £217.50 10+ £214.19 50+ £207.57 100+ £200.94 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 1W | 2mA | Through Hole | 0V | 500V | 4.75V | 5.25V | CA Series | 27.94mm | 12.7mm | 44.45mm |