AH Series High Voltage DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £115.65 5+ £113.91 10+ £112.18 50+ £94.53 100+ £91.51 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | Through Hole | 0V | 500V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £115.65 5+ £113.91 10+ £112.18 50+ £94.53 100+ £91.51 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | Through Hole | 0V | 500V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £115.65 5+ £113.91 10+ £112.18 50+ £94.53 100+ £91.51 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -500V | 3mA | 3mA | Through Hole | 0V | -500V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £99.31 5+ £97.82 10+ £96.33 50+ £81.18 100+ £78.59 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -200V | 7.5mA | 7.5mA | Through Hole | 0V | -200V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £142.06 5+ £139.93 10+ £137.80 50+ £116.11 100+ £112.41 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 800V | 1.87mA | 1.87mA | Through Hole | 0V | 800V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £99.31 5+ £97.82 10+ £96.33 50+ £81.18 100+ £78.59 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -100V | 15mA | 15mA | Through Hole | 0V | -100V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £99.31 5+ £97.82 10+ £96.33 50+ £81.18 100+ £78.59 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 250V | 6mA | 6mA | Through Hole | 0V | 250V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565414 | Each | 1+ £199.88 5+ £196.88 10+ £193.88 50+ £163.37 100+ £158.16 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -2kV | 750µA | 750µA | Through Hole | 0V | -2kV | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||
2565415 | Each | 1+ £301.70 5+ £297.18 10+ £292.65 50+ £246.60 100+ £238.74 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -6kV | 250µA | 250µA | Through Hole | 0V | -6kV | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||
Each | 1+ £99.31 5+ £97.82 10+ £96.33 50+ £81.18 100+ £78.59 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 250V | 6mA | 6mA | Through Hole | 0V | 250V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £99.31 5+ £97.82 10+ £96.33 50+ £81.18 100+ £78.59 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 200V | 7.5mA | 7.5mA | Through Hole | 0V | 200V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £167.19 5+ £164.69 10+ £162.18 50+ £136.67 100+ £132.30 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 1.5kV | 1mA | 1mA | Through Hole | 0V | 1.5kV | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £99.31 5+ £97.82 10+ £96.33 50+ £81.18 100+ £78.59 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 100V | 15mA | 15mA | Through Hole | 0V | 100V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £218.87 5+ £215.34 10+ £211.92 50+ £205.40 100+ £196.34 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 0.5mA | - | Through Hole | 0V | 3kV | 700mV | 12V | AH Series | - | - | - | - | - |