AG Series High Voltage DC / DC Converters:
14 Products FoundAG Series High Voltage DC / DC Converters
The AG Series unique package occupies less than one tenth of a cubic inch of volume and an extremely low profile of only 0.128 inches (3.25mm) when mounted in from the top, or 0.152 (3.86mm) when mounted in from the bottom of the PCB. They can also mount off the PCB with 0.030" diameter pins.
- Extremely Low Profile <0.25"
- Isolated Output Voltage is Proportional to Input Voltage
- Ultra-Miniature, Low Profile, SMT
- Low Turn On Voltage: <0.7vdc
- Output voltages from 100V to 6000V
- Positive or Negative
- Very Low I/O Leakage Current
- Low Noise, Quasi-Sinewave Resonant Oscillator
- MTBF>1.8 Million Hours
- Applications: Laboratory, Security, Instrumentation, High Voltage DC-DC
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Product Range
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565388 | Each | 1+ £172.12 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 3kV | 320µA | 320µA | Surface Mount | 0V | 3kV | 700mV | 12V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
Each | 1+ £101.73 5+ £100.20 10+ £98.68 50+ £83.15 100+ £80.50 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 500V | 2mA | 2mA | Surface Mount | 0V | 500V | 700mV | 5V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £89.27 5+ £87.93 10+ £86.59 50+ £72.97 100+ £70.63 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed | 1W | 1W | 200V | 5mA | 5mA | Surface Mount | 0V | 200V | 700mV | 5V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £124.16 5+ £122.29 10+ £120.43 50+ £101.49 100+ £98.25 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Surface Mount | 0V | 1kV | 700mV | 5V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £89.27 5+ £87.93 10+ £86.59 50+ £72.97 100+ £70.63 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 100V | 10mA | 10mA | Surface Mount | 0V | 100V | 700mV | 5V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £89.27 5+ £87.93 10+ £86.59 50+ £72.97 100+ £70.63 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 250V | 4mA | 4mA | Surface Mount | 0V | 250V | 700mV | 12V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
2565385 | Each | 1+ £176.52 5+ £173.87 10+ £171.22 50+ £144.28 100+ £139.68 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 2kV | 500µA | 500µA | Surface Mount | 0V | 2kV | 700mV | 5V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||
2565392 | Each | 1+ £215.09 5+ £211.62 10+ £208.26 50+ £201.85 100+ £192.95 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 5kV | 200µA | 200µA | Surface Mount | 0V | 5kV | 700mV | 5V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
2565387 | Each | 1+ £206.45 5+ £203.35 10+ £200.26 50+ £168.75 100+ £163.37 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1W | 1W | -3kV | 320µA | 320µA | Surface Mount | 0V | -3kV | 700mV | 5V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
Each | 1+ £101.73 5+ £100.20 10+ £98.68 50+ £83.15 100+ £80.50 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 500V | 2mA | 2mA | Surface Mount | 0V | 500V | 700mV | 12V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
2565384 | Each | 1+ £176.52 5+ £173.87 10+ £171.22 50+ £144.29 100+ £139.68 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1W | 1W | -2kV | 500µA | 500µA | Surface Mount | 0V | -2kV | 700mV | 5V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||
Each | 1+ £199.72 5+ £174.75 10+ £144.79 50+ £129.82 100+ £119.83 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 1.5kV | 660µA | 660µA | Surface Mount | 0V | 1.5kV | 700mV | 5V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
2565393 | Each | 1+ £360.72 5+ £315.63 10+ £261.52 50+ £234.47 100+ £216.43 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 6kV | 167µA | 167µA | Surface Mount | 0V | 6kV | 700mV | 5V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | ||||
2565389 | Each | 1+ £206.45 5+ £203.35 10+ £200.26 50+ £168.75 100+ £163.37 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 3kV | 320µA | 320µA | Surface Mount | 0V | 3kV | 700mV | 5V | DIP | AG Series | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm |