A Series High Voltage DC / DC Converters:
27 Products FoundA Series High Voltage DC / DC Converters
The A Series is a broad line of ultra-miniature, DC to HVDC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 to 6000 volts.
- Extremely Low Profile <0.25 in.<=""/>
- Isolated Output Voltage is Proportional to Input Voltage
- Ultra-Miniature, Low Profile
- Low Turn On Voltage: <0.7vdc
- Output voltages from 100V to 6000V
- Positive or Negative
- Very Low I/O Leakage Current
- Low Noise, Quasi-Sinewave Resonant Oscillator
- MTBF>1.8 Million Hours
- Applications: Laboratory, Security, Instrumentation, High Voltage DC-DC
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Product Range
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £90.81 5+ £89.44 10+ £88.08 50+ £74.22 100+ £71.86 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 200V | 5mA | 5mA | Through Hole | 0V | 200V | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565375 | Each | 1+ £252.82 5+ £249.02 10+ £245.23 50+ £206.65 100+ £200.06 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 5kV | 200µA | 200µA | Through Hole | 0V | 5kV | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
Each | 1+ £125.66 5+ £123.78 10+ £121.89 50+ £102.71 100+ £99.44 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Through Hole | 0V | 1kV | 700mV | 12V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £148.09 5+ £145.87 10+ £143.65 50+ £121.05 100+ £117.19 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1.5kV | 660µA | 660µA | Through Hole | 0V | 1.5kV | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £194.64 5+ £191.50 10+ £188.46 50+ £182.66 100+ £174.60 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1W | - | 0.33mA | - | Through Hole | - | 3kV | 700mV | 24V | - | A Series | - | - | - | - | |||||
Each | 1+ £103.22 5+ £101.67 10+ £100.12 50+ £84.37 100+ £81.68 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 300V | 3.33mA | 3.33mA | Through Hole | 0V | 300V | 700mV | 12V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £90.81 5+ £89.44 10+ £88.08 50+ £74.22 100+ £71.86 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -200V | 5mA | 5mA | Through Hole | 0V | -200V | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565374 | Each | 1+ £207.93 5+ £204.81 10+ £201.69 50+ £169.96 100+ £164.54 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 3kV | 330µA | 320µA | Through Hole | 0V | 3kV | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
Each | 1+ £103.22 5+ £101.67 10+ £100.12 50+ £84.37 100+ £81.68 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -300V | 3.33mA | 3.33mA | Through Hole | 0V | -300V | 700mV | 12V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £125.66 5+ £123.78 10+ £121.89 50+ £102.71 100+ £99.44 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Through Hole | 0V | 1kV | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565376 | Each | 1+ £267.77 5+ £263.76 10+ £259.74 50+ £218.87 100+ £211.89 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 6kV | 167µA | 167µA | Through Hole | 0V | 6kV | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||
Each | 1+ £103.22 5+ £101.67 10+ £100.12 50+ £84.37 100+ £81.68 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 500V | 2mA | 2mA | Through Hole | 0V | 500V | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £103.22 5+ £101.67 10+ £100.12 50+ £84.37 100+ £81.68 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 400V | 2.5mA | 2.5mA | Through Hole | 0V | 400V | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565369 | Each | 1+ £178.02 5+ £175.35 10+ £172.68 50+ £145.51 100+ £140.86 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -2kV | 500µA | 500µA | Through Hole | 0V | -2kV | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||
Each | 1+ £125.66 5+ £123.78 10+ £121.89 50+ £102.71 100+ £99.44 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -600V | 1.67mA | 1.67mA | Through Hole | 0V | -600V | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565370 | Each | 1+ £178.02 5+ £175.35 10+ £172.68 50+ £145.51 100+ £140.86 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 2kV | 500µA | 500µA | Through Hole | 0V | 2kV | 700mV | 12V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||
Each | 1+ £148.09 5+ £145.87 10+ £143.65 50+ £121.05 100+ £117.19 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1.2kV | 830µA | 830µA | Through Hole | 0V | 1.2kV | 700mV | 12V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £125.66 5+ £123.78 10+ £121.89 50+ £102.71 100+ £99.44 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 800V | 1.25mA | 1.25mA | Through Hole | 0V | 800V | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £103.22 5+ £101.67 10+ £100.12 50+ £84.37 100+ £81.68 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -500V | 2mA | 2mA | Through Hole | 0V | -500V | 700mV | 12V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565372 | Each | 1+ £207.93 5+ £204.81 10+ £201.69 50+ £169.96 100+ £164.54 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -3kV | 320µA | 320µA | Through Hole | 0V | -3kV | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
2565371 | Each | 1+ £178.02 5+ £175.35 10+ £172.68 50+ £145.51 100+ £140.86 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 2kV | 500µA | 500µA | Through Hole | 0V | 2kV | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||
Each | 1+ £148.09 5+ £145.87 10+ £143.65 50+ £121.05 100+ £117.19 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -1.2kV | 830µA | 830µA | Through Hole | 0V | -1.2kV | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £148.09 5+ £145.87 10+ £143.65 50+ £121.05 100+ £117.19 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -1.5kV | 660µA | 660µA | Through Hole | 0V | -1.5kV | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £125.66 5+ £123.78 10+ £121.89 50+ £102.71 100+ £99.44 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -600V | 1.67mA | 1.67mA | Through Hole | 0V | -600V | 700mV | 12V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ £148.09 5+ £145.87 10+ £143.65 50+ £121.05 100+ £117.19 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1.2kV | 830µA | 830µA | Through Hole | 0V | 1.2kV | 700mV | 5V | DIP | A Series | Through Hole | 11.43mm | 6.35mm | 23.37mm |