VXO78-500-M Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.160 10+ £2.100 25+ £2.030 50+ £1.910 100+ £1.860 | Min: 1 / Mult: 1 | ITE | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ £4.070 5+ £3.020 10+ £2.780 20+ £2.370 50+ £2.260 | Min: 1 / Mult: 1 | ITE | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
BEL / PARTNER STOCK | Each | 750+ £1.790 2250+ £1.750 | Min: 750 / Mult: 750 | - | - | - | - | - | - | - | - | - | - | - | - | VXO78-500-M Series | ||||
Each | 1+ £4.450 5+ £3.310 10+ £3.050 20+ £2.820 50+ £2.690 | Min: 1 / Mult: 1 | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 4.75V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ £4.490 5+ £3.330 10+ £3.070 20+ £2.850 50+ £2.710 | Min: 1 / Mult: 1 | ITE | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ £4.490 5+ £3.330 10+ £3.070 20+ £2.850 50+ £2.710 | Min: 1 / Mult: 1 | ITE | 1 Output | 7.5W | 15V | 500mA | Fixed | Surface Mount Device | 19V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series |