ex VAT

DC / DC Non Isolated Board Mount Converters - Fixed Output:

11 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3595425

RoHS

Each
1+
£4.49
5+
£3.33
10+
£3.07
20+
£2.76
50+
£2.63
Min: 1 / Mult: 1
ITE
-
1 Output
6W
12V
500mA
Fixed
Surface Mount Device
15V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
1214891

RoHS

Each
1+
£17.89
Min: 1 / Mult: 1
ITE
-
1 Output
-
13.2V
3.8A
Fixed
-
15V
38V
74mm
69mm
31mm
-
3584049

RoHS

Pack of 10
1+
£17.19
5+
£16.20
10+
£14.93
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
6W
12V
500mA
Fixed, Adjustable
Surface Mount Device
15V
36V
9mm
7mm
3.1mm
-
4067519

RoHS

Each
1+
£2.93
10+
£1.84
25+
£1.70
50+
£1.49
100+
£1.43
Min: 1 / Mult: 1
ITE
Open Frame
1 Output
6W
12V
500mA
Fixed
Surface Mount Device
15V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
2848971

RoHS

Each
1+
£8.21
5+
£8.14
10+
£8.06
50+
£7.69
100+
£6.94
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
12W
12V
1A
Fixed
Surface Mount Device
15V
36V
15.2mm
9.3mm
7.6mm
TSR 1SM Series
2643394

RoHS

Each
1+
£7.42
5+
£6.99
10+
£6.72
50+
£6.36
100+
£6.14
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
6W
12V
500mA
Adjustable
Surface Mount Device
15V
32V
15.3mm
12.35mm
9.24mm
STR Series
3584052

RoHS

Pack of 10
1+
£24.34
5+
£22.95
10+
£21.14
25+
£19.12
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
12W
12V
1A
Fixed, Adjustable
Surface Mount Device
15V
36V
9mm
7mm
3.1mm
-
3525436

RoHS

Each
1+
£2.82
5+
£2.73
10+
£2.65
50+
£2.54
100+
£2.36
Min: 1 / Mult: 1
-
Surface Mount DIP
1 Output
6W
12V
500mA
Fixed, Adjustable
Surface Mount Device
15V
36V
15.24mm
8.5mm
8.25mm
SVR05 Series
3595424

RoHS

Each
1+
£5.99
5+
£4.45
10+
£4.10
20+
£3.23
50+
£3.08
Min: 1 / Mult: 1
-
Surface Mount DIP
1 Output
6W
12V
500mA
Fixed, Adjustable
Surface Mount Device
15V
36V
15.24mm
8.5mm
8.25mm
V78-500-SMT Series
3935155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£0.71
Min: 100 / Mult: 100
ITE
Surface Mount DIP
1 Output
6W
12V
500mA
Fixed, Adjustable
Surface Mount Device
15V
36V
9mm
7mm
3.1mm
-
3935158

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£1.50
300+
£1.42
Min: 100 / Mult: 100
ITE
Surface Mount DIP
1 Output
12W
12V
1A
Fixed, Adjustable
Surface Mount Device
15V
36V
9mm
7mm
3.1mm
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account